Print Print this page
 
ABB Embedded Power
Hornet Series
ABB Embedded Power
Naos Raptor Series
 
ABB Embedded Power
SW001 and SW003 Series
  • Images

Naos Raptor Series

11W Naos Raptor Series Non-Isolated DC to DC Modules

ABB Embedded Power

Naos Raptor Series for a broad range of board mounted power applications.

Datasheets:
Product Description

Naos Raptor power modules are non-isolated DC to DC converters that can deliver up to 60A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage, which is programmable via an external resistor. Features include remote On/Off control, adjustable output voltage, over current (non latching) and over temperature protection. The Naos Raptor modules leverage the extended height available in special applications to enable an exceptionally small footprint.

Features
  • Tunable Loop™ to optimize dynamic output voltage response
  • Very high efficiency and superior thermal performance
  • Cost efficient open frame design
  • Output voltage programmable
  • Remote On/Off control
  • Output overcurrent protection
  • Overtemperature protection
Applications :
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):2A
  • Features:Remote On/Off, OCP, OTP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:5-SIP Module
  • Packaging:Bulk
  • Power (Watts):11W
  • Size / Dimension:0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14V
  • Voltage - Input (Min):3V
  • Voltage - Output 1:0.6 ~ 5.5V
Parts