Print Print this page
 
Riedon
HVC Series
Riedon
NPS Series
 
Riedon
PCR Series
  • Images
  • Drawings

NPS Series

25W, 1% and 5% Tolerance, TO-252-3, DPak (2 Leads + Tab), SC-63

Riedon

The NPS Series are power thick film resistors.

Features
  • Solder reflow secure
Specifications
  • Composition:Thick Film
  • Features:Current Sense, Moisture Resistant
  • Height - Seated (Max):0.161" (4.10mm)
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 175°C
  • Package / Case:TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
  • Packaging:Tape & Reel (TR)
  • Power (Watts):25W
  • Resistance:5 Ohms ~ 500 Ohms
  • Size / Dimension:0.325" L x 0.320" W (8.26mm x 8.13mm)
  • Supplier Device Package:TO-126 (D-Pak Style)
  • Temperature Coefficient:±100ppm/°C
  • Tolerance:±1%
Parts

View in Parametric Search

NPS2T-100RF1NPS2T-100RF1RES SMD 100 OHM 1% 25W TO126 Tape & Reel (TR)100 Ohms±1%25WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
NPS2T-5RF1NPS2T-5RF1RES SMD 5 OHM 1% 25W TO126 Tape & Reel (TR)5 Ohms±1%25WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
NPS2T-25RF1NPS2T-25RF1RES SMD 25 OHM 1% 25W TO126 Tape & Reel (TR)25 Ohms±1%25WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
NPS2T-10RF1NPS2T-10RF1RES SMD 10 OHM 1% 25W TO126 Tape & Reel (TR)10 Ohms±1%25WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
NPS2T-500RF1NPS2T-500RF1RES SMD 500 OHM 1% 25W TO126 Tape & Reel (TR)500 Ohms±1%25WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS

View in Parametric Search