Print Print this page
 
TDK Corporation
NTC AUTO Series Thermistor Kit
TDK Corporation
NTC0201 Series Thermistor Kit
 
TDK Corporation
NTC0402 Series Thermistor Kit
  • Images

NTC0201 Series Thermistor Kit

SMD Negative Temperature Coefficient Thermistor Sample Kit

TDK Corporation

TDK’s NTCG Series Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt, and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature. Kit contains pieces 90 total— 10 pieces per value.

Features
  • Lead (Pb) free product
  • Wide range of resistances and B constants available
  • Good stability of resistance value after soldering
  • Standard operating temperature range of –40°C to +125°C
  • Storage temperature range of –40°C to +125°C (after PC board mounting)
Applications:
  • Mobile communication devices
  • Computer devices
  • DVC, DSC
  • Printer
  • Optical Transmission System
Specifications
  • Kit Type:NTC
  • Packaging:Plastic Box with Bin Guide
  • Quantity:90 Pieces (9 Values - 10 Each)
  • Temperature Range:-40°C ~ 125°C
Parts

View in Parametric Search

NTC0201-KITNTC0201-KITNTC THERMISTOR 0201 COMM GRADE KNTC90 Pieces (9 Values - 10 Each)-40°C ~ 125°CPlastic Box with Bin GuideRoHS

View in Parametric Search

Associated Product
Flambeau Inc. 6616KM
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic