Print Print this page
 
MOC256-M Series
Skyworks Solutions Inc.
OLS249
 
Skyworks Solutions Inc.
OLS300
  • Images

OLS249

Radiation Tolerant, Photo-Transistor Hermetic Surface Mount Optocoupler

Skyworks Solutions Inc.

The OLS249 consists of an LED that is optically coupled to an N-P-N silicon photo-transistor, which is mounted and coupled in a custom hermetic Surface-Mounted Technology (SMT) Leadless Chip Carrier (LCC) package.

Product Description

The low input current makes the OLS249 well-suited for direct Complementary Metal Oxide Semiconductor (CMOS) to Low Power Schottky Transistor-Transistor Logic (LSTTL)/Transistor-to-Transistor Logic (TTL) interfaces.

Features
  • High CTR
  • Small package size
  • High reliability and rugged construction
  • High reliability screening available
  • Radiation tolerant
Specifications
  • Current - DC Forward (If) (Max):40mA
  • Current - Output / Channel:50mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:Transistor with Base
  • Package / Case:6-CLCC
  • Packaging:Bulk
  • Rise / Fall Time (Typ):25µs, 25µs (Max)
  • Supplier Device Package:6-CLCC (6.22x4.32)
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.8V (Max)
  • Voltage - Isolation:1500VDC
  • Voltage - Output (Max):40V
Parts