Print Print this page
 
Microsemi Consumer Medical Product Group
Optical Network
Microsemi Solutions Sdn Bhd.
Optical Network
 
Silicon Labs
Optical Network
  • Images

Optical Network

Microsemi Solutions Sdn Bhd. for Optical Network Applications

Microsemi Solutions Sdn Bhd.

Enhance the performance and accuracy of your high-speed data transmission with Microsemi's broad portfolio of signal conditioner ICs. Microsemi offers a wide range of signal conditioning ICs across port speeds, channel counts, and practical feature sets for applications in Carrier, Enterprise, data center, and HD video applications.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:622Mbps
  • Input:LVTTL
  • Main Purpose:SONET/SDH, DWDM
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:0°C ~ 85°C
  • Output:LVDS, LVPECL
  • PLL:No
  • Package / Case:20-TSSOP (0.173", 4.40mm Width) Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Ratio - Input:Output:1:2
  • Supplier Device Package:20-TSSOP
  • Voltage - Supply:3.135 V ~ 3.465 V
Parts

View in Parametric Search

VSC8115XYA-05-TVSC8115XYA-05-TIC CLK DATA REC SDH 622MBPS NoSONET/SDH, DWDMLVTTLLVDS, LVPECL20-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS

View in Parametric Search