Print Print this page
 
ISSI, Integrated Silicon Solution Inc
PSRAM (Pseudo)
Everspin Technologies Inc.
Parallel MRAM
 
Everspin Technologies Inc.
Serial MRAM
  • Images

Parallel MRAM

Magnetoresistive Random Access Memory (MRAM) Devices

Everspin Technologies Inc.

Everspin’s MRAM technology revolutionizes non-volatile memory by storing data using magnetic polarization rather than electric charge. With infinite read and write endurance, MRAM retains data for decades without the need for a battery.

Product Description

Parallel MRAMs have fast, non-volatile SRAM read and write cycle times. The 8-bit MRAM family includes densities from 16Mb to 256Kb, the 16-bit MRAM family includes densities from 16Mb to 1Mb in RoHS compliant TSOP and BGA packages. In addition to 3.3V native parts, a 1.8V I/O part is available. Like all Everspin non-volatile RAM, all parts offer infinite read and write endurance.

Specifications
  • Access Time:35ns ~ 45ns
  • Memory Format:RAM
  • Memory Interface:Parallel
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Technology:MRAM (Magnetoresistive RAM)
  • Voltage - Supply:3V ~ 3.6V
  • Write Cycle Time - Word, Page:35ns ~ 45ns
Parts

View in Parametric Search

MR4A16BCYS35RMR4A16BCYS35RIC RAM 16M PARALLEL 54TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (1M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
MR4A16BYS35MR4A16BYS35IC RAM 16M PARALLEL 54TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (1M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
MR4A16BCYS35MR4A16BCYS35IC RAM 16M PARALLEL 54TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (1M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
MR4A16BMA35MR4A16BMA35IC RAM 16M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (1M x 16)48-LFBGARoHS
MR4A16BCMA35MR4A16BCMA35IC RAM 16M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (1M x 16)48-LFBGARoHS
MR4A08BYS35MR4A08BYS35IC RAM 16M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (2M x 8)44-TSOP (0.400", 10.16mm Width)RoHS
MR4A08BCYS35MR4A08BCYS35IC RAM 16M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (2M x 8)44-TSOP (0.400", 10.16mm Width)RoHS
MR4A08BCMA35MR4A08BCMA35IC RAM 16M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (2M x 8)48-LFBGARoHS
MR4A08BMA35MR4A08BMA35IC RAM 16M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)16Mb (2M x 8)48-LFBGARoHS
MR0A08BYS35MR0A08BYS35IC RAM 1M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)1Mb (128K x 8)44-TSOP (0.400", 10.16mm Width)RoHS
MR0D08BMA45RMR0D08BMA45RIC RAM 1M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)1Mb (128K x 8)48-LFBGARoHS
MR0A16AYS35MR0A16AYS35IC RAM 1M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)1Mb (64K x 16)44-TSOP (0.400", 10.16mm Width)RoHS
MR0A16ACYS35MR0A16ACYS35IC RAM 1M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)1Mb (64K x 16)44-TSOP (0.400", 10.16mm Width)RoHS
MR256A08BYS35MR256A08BYS35IC RAM 256K PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)256Kb (32K x 8)44-TSOP (0.400", 10.16mm Width)RoHS
MR256A08BCMA35MR256A08BCMA35IC RAM 256K PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)256Kb (32K x 8)48-LFBGARoHS
MR256D08BMA45MR256D08BMA45IC RAM 256K PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)256Kb (32K x 8)48-LFBGARoHS
MR2A16AYS35MR2A16AYS35IC RAM 4M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)44-TSOP (0.400", 10.16mm Width)RoHS
MR2A16ACYS35MR2A16ACYS35IC RAM 4M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)44-TSOP (0.400", 10.16mm Width)RoHS
MR2A16ACMA35MR2A16ACMA35IC RAM 4M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)48-LFBGARoHS
MR2A16AVMA35MR2A16AVMA35IC RAM 4M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)48-LFBGARoHS
MR2A16AVYS35MR2A16AVYS35IC RAM 4M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)44-TSOP (0.400", 10.16mm Width)RoHS
MR2A16AMA35MR2A16AMA35IC RAM 4M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (256K x 16)48-LFBGARoHS
MR2A08ACMA35MR2A08ACMA35IC RAM 4M PARALLEL 48FBGA Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (512K x 8)48-LFBGARoHS
MR2A08ACYS35MR2A08ACYS35IC RAM 4M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (512K x 8)44-TSOP (0.400", 10.16mm Width)RoHS
MR2A08AYS35MR2A08AYS35IC RAM 4M PARALLEL 44TSOP2 Non-VolatileRAMMRAM (Magnetoresistive RAM)4Mb (512K x 8)44-TSOP (0.400", 10.16mm Width)RoHS

View in Parametric Search