Print Print this page
 
Everlight Electronics Co Ltd
EAPDSZ4439A4
Everlight Electronics Co Ltd
PD15-21B/TR8 and PD15-22x/TR8
 
Everlight Electronics Co Ltd
PD204-6x
  • Images

PD15-21B/TR8 and PD15-22x/TR8

Silicon PIN Photodiode

Everlight Electronics Co Ltd

PD15-21B/TR8 and PD15-22x/TR8 are a high speed and high sensitive PIN photodiode in miniature flat top view lens SMD package and it is molded in a black or water clear plastic. The device is spectrally matched to infrared emitting diode.

Features
  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
Applications:
  • High speed photo detector
  • Copier
  • Game machine
Specifications
  • Current - Dark (Typ):10nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, No Lead ~ 4-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Response Time:6ns ~ 10ns
  • Voltage - DC Reverse (Vr) (Max):32V
  • Wavelength:940nm
Parts

View in Parametric Search

PD15-21B/TR8PD15-21B/TR8SENSOR PHOTODIODE 940NM 2SMD Tape & Reel (TR)940nm-730nm ~ 1100nm2-SMD, No LeadRoHS
PD15-22C/TR8PD15-22C/TR8SENSOR PHOTODIODE 940NM 4SMD Tape & Reel (TR)940nm-400nm ~ 1100nm4-SMD, No LeadRoHS
PD15-22B/TR8PD15-22B/TR8SENSOR PHOTODIODE 940NM 4SMD Tape & Reel (TR)940nm-730nm ~ 1100nm4-SMD, No LeadRoHS

View in Parametric Search