Print Print this page
 
Everlight Electronics Co Ltd
PD204-6x
Everlight Electronics Co Ltd
PD333-3x/H0/L2
 
Everlight Electronics Co Ltd
PD42-21B/TR8 and PD42-21C/TR8
  • Images

PD333-3x/H0/L2

5mm Silicon PIN Photodiode , T-1 3/4

Everlight Electronics Co Ltd

These photodiodes are a high speed and high sensitive PIN photodiode in a standard plastic package.

Features
  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
Applications:
  • High speed photo detector
  • Security system
  • Camera
Specifications
  • Active Area:19.6mm²
  • Current - Dark (Typ):5nA
  • Diode Type:PIN
  • Mounting Type:Through Hole
  • Package / Case:Radial
  • Packaging:Bulk
  • Response Time:45ns
  • Viewing Angle:80°
  • Voltage - DC Reverse (Vr) (Max):170V
  • Wavelength:940nm
Parts

View in Parametric Search

PD333-3B/H0/L2PD333-3B/H0/L2SENSOR PHOTODIODE 940NM RADIAL Bulk940nm-840nm ~ 1100nmRadialRoHS
PD333-3C/H0/L2PD333-3C/H0/L2SENSOR PHOTODIODE 940NM RADIAL Bulk940nm-400nm ~ 1100nmRadialRoHS

View in Parametric Search