Print Print this page
 
Everlight Electronics Co Ltd
PD333-3x/H0/L2
Everlight Electronics Co Ltd
PD42-21B/TR8 and PD42-21C/TR8
 
Everlight Electronics Co Ltd
PD438x
  • Images

PD42-21B/TR8 and PD42-21C/TR8

1.8mm Round Subminiature Silicon PIN Photodiode

Everlight Electronics Co Ltd

The PD42-21B/TR8 and PD42-21C/TR8 is a high speed and high sensitive PIN photodiode in miniature spherical top view lens SMD package and it is molded in a black plastic .The device is spectrally matched with the infrared emitting diode.

Datasheets:
Features
  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
Applications:
  • High speed photo detector
  • Copier
  • Game machine
  • Infrared applied system
Specifications
  • Current - Dark (Typ):10nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Response Time:6ns
  • Spectral Range:730nm ~ 1100nm
  • Voltage - DC Reverse (Vr) (Max):32V
  • Wavelength:940nm
Parts