Print Print this page
 
Everlight Electronics Co Ltd
PD438x
Everlight Electronics Co Ltd
PD70-01B and PD70-01C
 
Everlight Electronics Co Ltd
PD95-21B/TR10
  • Images

PD70-01B and PD70-01C

Silicon Planar PIN Photodiode

Everlight Electronics Co Ltd

These are high sensitivity, fast switching times, low capacitance, compact size, and lack of measurable degradation make it suitable for diverse applications, such as TV and appliance remote control, IR sound transmission, video recorders, and measurement and control.

Features
  • Daylight filter
  • High sensitivity
  • Low capacitance
  • Short switching time
  • Wide temperature range
  • Small package
Applications:
  • High speed photo detector
  • Copier
  • Elevator
Specifications
  • Current - Dark (Typ):5nA
  • Diode Type:PIN
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:2-SMD, Gull Wing ~ 2-SMD, Z-Bend
  • Packaging:Tape & Reel (TR)
  • Response Time:50ns
  • Voltage - DC Reverse (Vr) (Max):32V
  • Wavelength:940nm
Parts

View in Parametric Search

PD70-01C/TR7PD70-01C/TR7SENSOR PHOTODIODE 940NM 2SMD GW Tape & Reel (TR)940nm-400nm ~ 1100nm2-SMD, Gull WingRoHS
PD70-01C/TR10PD70-01C/TR10SENSOR PHOTODIODE 940NM 2SMD Tape & Reel (TR)940nm-400nm ~ 1100nm2-SMD, Z-BendRoHS
PD70-01B/TR7PD70-01B/TR7SENSOR PHOTODIODE 940NM 2SMD GW Tape & Reel (TR)940nm-730nm ~ 1100nm2-SMD, Gull WingRoHS

View in Parametric Search