Print Print this page
 
CEL
PS2501(L)-1/-4 Series
CEL
PS2501A(L)-1/-4 Series
 
CEL
PS2502(L)-1/-4 Series
  • Images

PS2501A(L)-1/-4 Series

High Isolation Voltage Single Transistor Type Multi Photocoupler

CEL

The PS2501A-1 and PS2501AL-1 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor to realize an excellent cost performance. Includes the NEPOC series.

Features
  • High isolation voltage (BV = 5 000 Vrms.)
  • Pb-Free Product
  • Safety standards - UL approved: No. E72422
Applications
  • Power supply
  • Telephone/FAX.
  • FA/OA equipment
  • Programmable logic controller
Specifications
  • Current - DC Forward (If) (Max):30mA
  • Current - Output / Channel:30mA
  • Current Transfer Ratio (Max):400% @ 5mA
  • Current Transfer Ratio (Min):50% @ 5mA
  • Input Type:DC
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor
  • Rise / Fall Time (Typ):3µs, 5µs
  • Supplier Device Package:4-DIP ~ 4-SMD
  • Vce Saturation (Max):300mV
  • Voltage - Forward (Vf) (Typ):1.17V ~ 1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):70V
Parts

View in Parametric Search

PS2501AL-1-F3-APS2501AL-1-F3-AOPTOISOLATOR 5KV TRANS 4SMD 15000Vrms50% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS
PS2501A-1-APS2501A-1-AOPTOISOLATOR 5KV TRANS 4DIP 15000Vrms50% @ 5mA400% @ 5mA4-DIP (0.300", 7.62mm)RoHS
PS2501AL-1-APS2501AL-1-AOPTOISOLATOR 5KV TRANS 4SMD 15000Vrms50% @ 5mA400% @ 5mA4-SMD, Gull WingRoHS

View in Parametric Search