Print Print this page
 
Infineon Technologies
PVG, HEXFET® Series
Infineon Technologies
PVN, HEXFET® Series
 
Infineon Technologies
PVT, HEXFET® Series
  • Images
  • Drawings

PVN, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVN Series Photovoltaic Relay at 100 milliohms features the lowest possible on state resistance in a miniature package — lower than a comparable reed relay. The PVN is a single pole, normally open solid state relay.

Product Description

It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

Features
  • Bounce-free operation
  • High load current capacity
  • Linear AC/DC operation
  • Solid state reliability
Applications :
  • Portable electronics
  • Programmable logic controllers
  • Computers and peripheral devices
  • Audio equipment
  • Instrumentation
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:2.5A ~ 4A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):50 mOhms ~ 100 mOhms
  • Output Type:AC, DC
  • Package / Case:6-SMD (0.300", 7.62mm)
  • Supplier Device Package:6-SMT
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVN012S-TPBFPVN012S-TPBFSSR RELAY SPST-NO 2.5A 0-20V Tape & Reel (TR)Surface MountSPST-NO (1 Form A)AC, DC6-SMD (0.300", 7.62mm)
PVN012AS-TPBFPVN012AS-TPBFSSR RELAY SPST-NO 4A 0-20V Tape & Reel (TR)Surface MountSPST-NO (1 Form A)AC, DC6-SMD (0.300", 7.62mm)
PVN012SPBFPVN012SPBFSSR RELAY SPST-NO 2.5A 0-20V TubeSurface MountSPST-NO (1 Form A)AC, DC6-SMD (0.300", 7.62mm)
PVN012ASPBFPVN012ASPBFSSR RELAY SPST-NO 4A 0-20V TubeSurface MountSPST-NO (1 Form A)AC, DC6-SMD (0.300", 7.62mm)
PVN013SPBFPVN013SPBFSSR RELAY SPST-NO 2.5A 0-20V TubeSurface MountSPST-NO (1 Form A)AC, DC6-SMD (0.300", 7.62mm)

View in Parametric Search