Print Print this page
 
Coto Technology
RedRock™ RR121 TMR Digital Sensors
Coto Technology
RedRock™ RR130 TMR Digital Switch
 
Coto Technology
RedRock™ RR131 TMR Digital Switch
  • Images

RedRock™ RR130 TMR Digital Switch

RedRock™ RR130 TMR Digital Switch

Coto Technology

The RedRock 130 Series is an integrated digital magnetic switch ideal for use in medical, industrial, automotive and consumer switching applications. It is based on patented Tunneling Magnetoresistance (TMR) technology with integrated CMOS process. The RR130 Series can operate in low magnetic fields with large air gaps. The open drain output can interface with a system voltage up to 6V for added design flexibility. The RR130 Series provides high sensitivity with low power consumption in a small footprint package.

Features
  • High sensitivity
  • Stable temperature performance
  • Resistant to mechanical stress
  • Low power consumption
  • High frequency performance
  • Open drain MOSFET for design flexibility
  • REACH Compliant
  • RoHS Compliant
Applications:
  • Door or lid closure detection
  • Smart phones, tablets and laptops
  • Bare glass reed switch replacement
  • Motor controllers
  • Proximity detection
  • Power switch or open-close detection
  • Water, electric and gas meters
  • Fluid level detection
  • “Wake-Up” functionality
Specifications
  • Current - Supply (Max):300nA
  • Function:Latch
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Open Drain
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Packaging:Tape & Reel (TR)
  • Polarization:North Pole
  • Sensing Range:3mT Trip, 1.5mT Release
  • Supplier Device Package:SOT-23
  • Technology:Magnetoresistive
  • Test Condition:25°C
  • Voltage - Supply:2.7 V ~ 3.3 V
Parts

View in Parametric Search

RR130-A111-00RR130-A111-00MAGNETIC SWITCH LATCH SOT23 LatchMagnetoresistiveNorth Pole3mT Trip, 1.5mT ReleaseTO-236-3, SC-59, SOT-23-3RoHS

View in Parametric Search