Print Print this page
 
Seeed Technology Co., Ltd
HiKey 960 Development Board - 4GB RAM Version
Seeed Technology Co., Ltd
ReSpeaker Core v2.0 Board
 
Seeed Technology Co., Ltd
SeeedStudio BeagleBone Green Development Board
  • Images

ReSpeaker Core v2.0 Board

102990883 - ReSpeaker Core v2.0 Board

Seeed Technology Co., Ltd

The ReSpeaker Core v2.0 is designed for voice interface applications. It is based on the Rockchip RK3229, a quad-core ARM Cortex A7, running up to 1.5GHz, with 1GB RAM. The board features a six-microphone array with speech algorithms including DoA (Direction of Arrival), BF (Beamforming), AEC (Acoustic Echo Cancellation), etc. ReSpeaker Core v2.0 runs a GNU/Linux operating system (Debian). It benefits from a powerful and active community allowing for the use of existing software and tools for development, testing, and deployment, enabling rapid product development. ReSpeaker Core v2.0 is designed as a feature rich development board for businesses to evaluate. To this end the board consists of two main sections, the first being the center core module containing the CPU, Memory (RAM), and PMU. The second section is the outer carrier board which contains the peripherals such as the eMMC, connectors, and wireless connectivity components.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-A7
  • Mounting Type:Fixed
  • Operating System:Linux
  • Platform:ReSpeaker
  • Type:MPU
Parts