EUR | USD
Print Print this page
 
Rohm Semiconductor
BP5275 Series
Semtech Corporation
SC202 Series
 
TDK-Lambda Americas Inc.
CC-E Series
  • Images

SC202 Series

Step down Regulator with Integrated Inductor and Digital Programmable Output

Semtech Corporation

The SC202A is a high efficiency 500mA step-down regulator that includes an integrated inductor inside the package.

Datasheets:
Product Description

The SC202A input voltage range makes it ideal for battery operated applications with space limitations. The output voltage can be fixed to a single setting or dynamically switched between different levels. Pulling all four control pins low disables the output. The SC202A operates at a fixed 3.5MHz switching frequency in normal PWM (Pulse-Width Modulation) mode. A variable frequency PSAVE (power-save) mode is used to optimize efficiency at light loads for each output setting. Built-in hysteresis prevents chattering between the two modes.

Features
  • Internal inductor
  • High light load efficiency via automatic PSAVE mode
  • Fast transient response
  • Oscillator frequency — 3.5MHz
  • 100% duty cycle capability
  • Internal soft-start
  • Over voltage protection
  • Current limit and short circuit protection
  • Over temperature protection
  • Under-voltage lockout
  • Floating control pin protection
  • MLPQ-13 — 2.5 x 3.0 x 1.0 (mm) package
Applications :
  • Point of load regulation
  • Smart phones and cellular phones
  • MP3/personal media players
  • Personal navigation devices
  • Digital cameras
  • Single Li-ion cell or 3 NiMH/NiCd cell devices
  • Devices with 3.3V or 5V internal power rails
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):500mA
  • Features:OCP, OTP, OVP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:13-PowerVFQFN Module
  • Size / Dimension:0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm)
  • Supplier Device Package:13-MLPQ (2.5x3)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):2.9V
  • Voltage - Output 1:0.8 ~ 3.3V
Parts