EUR | USD
Print Print this page
 
Microchip Technology
Serial Address
NJR Corporation/NJRC
Serial Address
 
NXP USA Inc.
Serial Address
  • Images

Serial Address

SERIAL I/O REAL TIME CLOCK

NJR Corporation/NJRC

The NJU6355 series is a serial I/O real time clock suitable for 4 bits microprocessor. It contains quartz crystal oscillator, counter, shift register, voltage regulator, voltage detector and interface controller.

Datasheets:
Product Description

The NJU6355 series is a serial I/O real time clock suitable for 4 bits microprocessor. It contains quartz crystal oscillator, counter, shift register, voltage regulator, voltage detector and interface controller. The NJU6355 series required only 4-port of microprocessor for data transfer, and the microprocessor can receive the data at any time when the microprocessor requires. The operating voltage is as wide as 2.0V to 5.5V, consequently, the NJU6355 series can count accurate time data even if the back up period. Furthermore, the long time back up is available as the operating current during the back up period is less than 3uA(TYP).

Features
  • Low Operating Current (3.0µA (TYP) @2.0V
    • 3.0µA (TYP) @3.0V
    • 4.0µA (TYP) @5.0V)
  • BCD Counts of Seconds, Minutes, Hours, Days of Week, Day, Month and Year
  • Required only 4-port (DATA, CLK, CE and I/O/)
  • Low Battery Detector (Low Voltage Alarm Signal Output)
  • Automatic Leap Year Compensation (Up to AD 2099)
  • C-MOS Technology
Specifications
  • Current - Timekeeping (Max):4µA ~ 15µA @ 2V ~ 5V
  • Date Format:YY-MM-DD-dd
  • Features:Leap Year
  • Interface:4-Wire Serial
  • Mounting Type:Surface Mount
  • Operating Temperature:-30°C ~ 80°C
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:8-EMP
  • Time Format:HH:MM:SS (24 hr)
  • Type:Clock/Calendar
  • Voltage - Supply:4.5V ~ 5.5V
Parts

View in Parametric Search

NJU6355EMNJU6355EMIC RTC CLK/CALENDAR SER 8-EMP Clock/CalendarLeap Year-HH:MM:SS (24 hr)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search