Print Print this page
 
Macronix
Serial Flash MX25xxx35 36
Macronix
Serial Flash MX25xxx35/36
 
Macronix
Serial Flash MX66U2G45G
  • Images

Serial Flash MX25xxx35/36

SPI Serial Flash

Macronix

Macronix Serial Multi I/O (MXSMIO™) Flash provides two kinds of different Multi-I/O interfaces. One of them is MX25xxx35 series, which offers Multi-in / Multi-out interface. The other is MX25xxx36 series, which offers One-in / Multi-out interface. Both series are available on Quad I/O operation which quadruples the read performance of systems for high-end consumer applications.

Product Description

Macronix offers Serial Flash products from 512Kb to 256Mb densities in an 8-pin SOP (150mil or 200mil) or a 16-pin SOP (300 mil) package. These devices, offered in x1 organization, support read, erase and program operations. These products utilize a serial peripheral interface(SPI) protocol. Macronix Serial Flash not only facilitates system hardware layout but also reduces the complexity of system design. Macronix's 3V products operate over a voltage range of 2.7V to 3.6V. All products from 512Kb to 256Mb are available. Macronix also provides high performance Serial Flash products with dual I/O and quad I/O operation which doubles and quadruples the read performance up to 300Mbits/second for high-end consumer applications. By triggering on the rising and falling edge of clock, the DTR(Double Transfer Rate) mode further enhances read speed to 400Mbits/second. The multiple I/O products are offered in densities of 8Mb and above. Macronix also offers a family of low voltage, 1.8V and 2.5V Serial Flash products with dual I/O and quad I/O interface.

Specifications
  • Clock Frequency:104MHz
  • Memory Format:FLASH
  • Memory Interface:SPI
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
Parts

View in Parametric Search

MX25L12835FZ2I-10GMX25L12835FZ2I-10GIC FLASH 128M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR128Mb (16M x 8)8-WDFN Exposed PadRoHS
MX25U12835FZ2I-10GMX25U12835FZ2I-10GIC FLASH 128M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH128Mb (16M x 8)8-WDFN Exposed PadRoHS
MX25V8035FM1QMX25V8035FM1QIC FLASH 8M SPI 104MHZ 8SOP Non-VolatileFLASHFLASH - NOR8Mb (1M x 8)8-SOIC (0.154", 3.90mm Width)

View in Parametric Search