Print Print this page
 
Samsung Semiconductor, Inc.
PMD Series
Samsung Semiconductor, Inc.
SI
 
SL Power Electronics Manufacture of Condor/Ault Brands
LE75S-CD Series
  • Images

SI

Constant Current LED Drivers

Samsung Semiconductor, Inc.

Samsung's 50 W to 75 W constant current LED drivers are suitable for installation in ambient light and downlight. They have a versatile scope of application due to the wide operating range, up to 2.1 A, dimmable. These LED drivers are long lasting and are highly reliable.

Features
  • Versatile scope of application due to wide operating range
  • Suitable for installation in ambient light and downlight
  • Long lasting
  • High reliability
  • EMI: FCC part 15 class B
  • Overload protection
Applications :
  • Ambient lighting
  • Indoor lighting
Specifications
  • Approvals:cURus
  • Current - Output (Max):1.4A ~ 2.1A
  • Dimming:Analog
  • Efficiency:83% ~ 88%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):50W ~ 96W
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):304VAC ~ 305VAC
  • Voltage - Input (Min):90VAC ~ 110VAC
  • Voltage - Isolation:3kV ~ 3.75kV
Parts

View in Parametric Search

SI-EPF006660WWSI-EPF006660WWLED DRIVER CC AC/DC 20-50V 1.4A Constant CurrentAC DC Converter1108VACRoHS
SI-EPF007040WWSI-EPF007040WWLED DRIVER CC AC/DC 22-52V 2.1A Constant CurrentAC DC Converter1108VACRoHS
SI-CA1427501USSI-CA1427501USLED DVR CC AC/DC 27-54V 1.4A Constant CurrentAC DC Converter190VACRoHS
SI-CA2029601USSI-CA2029601USLED DVR CC AC/DC 24-48V 2A Constant CurrentAC DC Converter1110VACRoHS

View in Parametric Search