Print Print this page
 
GlobTek, Inc.
GTM9112
IXYS
SLPD-01
 
IXYS
Solar USB Charger
  • Images

SLPD-01

Portable High Efficiency Solar Charger and LED Light Bar

IXYS

Measuring 120mm in length, 76mm in width, and 18mm in height and weighing 300g, the IXYS solar charger is highly portable – it is about the size of a smart phone. Equipped with 2 USB ports, one micro-USB port, and 4 white LED lights, it produces 5.2V of power at 1.5A, which is about 8 watts of solar power.

Product Description

The Solar Pad is constructed with a 1W solar cell and is the most efficient portable in its class; it achieves a high efficiency of 22 percent. Its high capacity Li-Polymer battery, however, can also be quickly charged through a USB input at the rate of 1.2A at 5V. It is able to deliver power to other devices while it itself is being charged. Moreover a smart charging feature implemented with an MCU protects the device from being over- charged.

Additionally it is more than a mobile battery charger; its LEDs function as a highly bright flashlight (1W), which can be configured as either blinking or continuous. The flashlight is usable during both charging and discharging modes.

Features
  • Solar powered by 1W solar cell with 22% high efficiency
  • Li-polymer battery pack of 6000mAh
  • Quick USB charging of portable electronics by 1.5A rate
  • Quick USB charging into SLPD-01 by 1.2A rat
  • Smart charging to protect overcharge and over discharge by microcontroller
  • Safe, reliable, and longer lifetime charging by Li battery charger IC
  • High brightness 1W LED flashlight
  • Two flashlight modes: continuous mode an blinking mode
Applications :
  • To charge Apple iPhones and iPads, and Galaxy phones and Tabs
  • To charge MP3, PSP, PMP and PDA
  • Use as portable LED flashlight
  • Use as portable camping light and outdoors
  • Use as portable battery pack
Specifications
  • Battery Chemistry:Mobile Devices
  • Charge Current - Max:1.5A
  • Charge Time:6 ~ 30 Hrs
  • Features:6Ah Internal Battery, LED Light
  • Mounting Type:Desktop
  • Size / Dimension:4.72" L x 2.99" W x 0.71" H (120.00mm x 76.00mm x 18.00mm)
  • Termination Style:USB A Receptacle
  • Type:USB, Solar Power Pack
  • Voltage - Input:5V, 6.3V
  • Voltage - Nominal:5.2V
  • Weight:300.28g
Parts