Print Print this page
 
Samtec Inc.
TLE Series
Souriau
SMS Series
 
Sullins Connector Solutions
LPPB Series

SMS Series

0.200" (5.08mm) Pitch Board Mount Socket Header Connectors

Souriau

The versatile and easy to use “SMS” Quick Mating connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. SMS Quick Mating connectors provide rapid assembly/installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs and cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate.

Features
  • Self mountable panel receptacle with positive housing retention
  • Cable plugs with retaining latches for positive locking
  • Cable plug has pin protection skirt to prevent damage of male contacts
  • Positive polarization keys prevent mismating
  • Cable plug and receptacle have integrated strain relief hood which can accept a wide range of cables
  • Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss
Specifications
  • Connector Type:Receptacle
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating:5A ~ 7.5A
  • Fastening Type:Locking Ramp
  • Features:Mounting Flange
  • Ingress Protection:IP40
  • Insulation Color:Black
  • Insulation Material:Thermoplastic, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 24
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 6
  • Operating Temperature:-55°C ~ 105°C
  • Packaging:Bulk
  • Pitch - Mating:0.200" (5.08mm)
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

SMS12SE3K9SMS12SE3K9CONN RCPT 12POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS2RE3TR29SMS2RE3TR29CONN RCPT 2POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS3RE3TR29SMS3RE3TR29CONN RCPT 3POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS6RE3TR29SMS6RE3TR29CONN RCPT 6POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS24RE3TR29SMS24RE3TR29CONN RCPT 24POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS12RE3TR29SMS12RE3TR29CONN RCPT 12POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS3RE3S6SMS3RE3S6CONN RCPT 3POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS4RE3TR29SMS4RE3TR29CONN RCPT 4POS 0.2 TIN PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS12RE3D70SMS12RE3D70CONN RCPT 12POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS6GE3JSMS6GE3JCONN RCPT 6POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS6GE5SMS6GE5CONN RCPT 6POS 0.2 GOLD PCB R/A BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS12GE3SMS12GE3CONN RCPT 12POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS24RE3S6SMS24RE3S6CONN RCPT 24POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS6GE3SMS6GE3CONN RCPT 6POS 0.2 GOLD PCB BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS6GE53SMS6GE53CONN RCPT 6POS 0.2 PCB R/A BulkReceptacleFemale SocketBoard to Board or CableRoHS
SMS3GE5SMS3GE5CONN RCPT 3POS 0.2 GOLD PCB R/A BulkReceptacleFemale SocketBoard to Board or CableRoHS

View in Parametric Search