Print Print this page
 
IXYS
Standard IGBTs
Microsemi Power Products Group
Standard IGBTs
 
ON Semiconductor
Standard IGBTs
Specifications
  • Current - Collector (Ic) (Max):43A ~ 283A
  • Current - Collector Pulsed (Icm):75A ~ 600A
  • Gate Charge:7.5nC ~ 1180nC
  • Input Type:Standard
  • Power - Max:174W ~ 1042W
  • Reverse Recovery Time (trr):22ns ~ 25ns
  • Voltage - Collector Emitter Breakdown (Max):600V ~ 1200V
Parts

View in Parametric Search

APT30GT60BRDQ2GAPT30GT60BRDQ2GIGBT 600V 64A 250W TO247 NPT600V64A110ATO-247-3RoHS
APT25GT120BRGAPT25GT120BRGIGBT 1200V 54A 347W TO247 NPT1200V54A75ATO-247-3RoHS
APT50GS60BRDQ2GAPT50GS60BRDQ2GIGBT 600V 93A 415W TO247 NPT600V93A195ATO-247-3RoHS
APT25GT120BRDQ2GAPT25GT120BRDQ2GIGBT 1200V 54A 347W TO247 NPT1200V54A75ATO-247-3RoHS
APT40GT60BRGAPT40GT60BRGIGBT 600V 80A 345W TO247 NPT600V80A160ATO-247-3RoHS
APT33GF120BRGAPT33GF120BRGIGBT 1200V 52A 297W TO247 NPT1200V52A104ATO-247-3RoHS
APT60GT60BRGAPT60GT60BRGIGBT 600V 100A 500W TO247 NPT600V100A360ATO-247-3RoHS
APT25GR120BAPT25GR120BIGBT 1200V 75A 521W TO247 NPT1200V75A100ATO-247-3RoHS
APT50GT120B2RGAPT50GT120B2RGIGBT 1200V 94A 625W TO247 NPT1200V94A150ATO-247-3RoHS
APT50GT60BRDQ2GAPT50GT60BRDQ2GIGBT 600V 110A 446W TO247 NPT600V110A150ATO-247-3RoHS
APT45GR65BAPT45GR65BIGBT 650V 92A 357W TO-247 NPT650V92A168ATO-247-3RoHS
APT50GT60BRGAPT50GT60BRGIGBT 600V 110A 446W TO247 NPT600V110A150ATO-247-3RoHS
APT20GT60BRDQ1GAPT20GT60BRDQ1GIGBT 600V 43A 174W TO247 NPT600V43A80ATO-247-3RoHS
APT30GS60BRDQ2GAPT30GS60BRDQ2GIGBT 600V 54A 250W SOT227 NPT600V54A113ATO-247-3RoHS
APT95GR65B2APT95GR65B2IGBT 650V 208A 892W T-MAX NPT650V208A400ATO-247-3RoHS
APT40GR120B2D30APT40GR120B2D30IGBT 1200V 88A 500W TO247 NPT1200V88A160ATO-247-3RoHS
APT33GF120B2RDQ2GAPT33GF120B2RDQ2GIGBT 1200V 64A 357W TMAX NPT1200V64A75ATO-247-3 VariantRoHS
APT50GF120LRGAPT50GF120LRGIGBT 1200V 135A 781W TO264 NPT1200V135A150ATO-264-3, TO-264AARoHS
APT40GR120BAPT40GR120BIGBT 1200V 88A 500W TO247 NPT1200V88A160ATO-247-3RoHS
APT25GR120SD15APT25GR120SD15IGBT 1200V 75A 521W D3PAK NPT1200V75A100ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
APT85GR120B2APT85GR120B2IGBT 1200V 170A 962W TO247 NPT1200V170A340ATO-247-3RoHS
APT25GR120SAPT25GR120SIGBT 1200V 75A 521W D3PAK NPT1200V75A100ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
APT50GR120B2APT50GR120B2IGBT 1200V 117A 694W TO247 NPT1200V117A200ATO-247-3RoHS
APT85GR120LAPT85GR120LIGBT 1200V 170A 962W TO264 NPT1200V170A340ATO-264-3, TO-264AARoHS
APT50GN120L2DQ2GAPT50GN120L2DQ2GIGBT 1200V 134A 543W TO264 NPT, Trench Field Stop1200V134A150ATO-264-3, TO-264AARoHS
APT35GN120BGAPT35GN120BGIGBT 1200V 94A 379W TO247 NPT, Trench Field Stop1200V94A105ATO-247-3RoHS
APT35GN120L2DQ2GAPT35GN120L2DQ2GIGBT 1200V 94A 379W TO264 NPT, Trench Field Stop1200V94A105ATO-264-3, TO-264AARoHS
APT50GN120B2GAPT50GN120B2GIGBT 1200V 134A 543W TO-247 NPT, Trench Field Stop1200V134A150ATO-247-3 VariantRoHS
APT30GP60BDQ1GAPT30GP60BDQ1GIGBT 600V 100A 463W TO247 PT600V100A120ATO-247-3RoHS
APT75GP120B2GAPT75GP120B2GIGBT 1200V 100A 1042W TMAX PT1200V100A300ATO-247-3 VariantRoHS
APT80GA60LD40APT80GA60LD40IGBT 600V 143A 625W TO264 PT600V143A240ATO-264-3, TO-264AARoHS
APT27GA90BD15APT27GA90BD15IGBT 900V 48A 223W TO247 PT900V48A79ATO-247-3RoHS
APT45GP120B2DQ2GAPT45GP120B2DQ2GIGBT 1200V 113A 625W TMAX PT1200V113A170ATO-247-3 VariantRoHS
APT80GA90BAPT80GA90BIGBT 900V 145A 625W TO247 PT900V145A239ATO-247-3RoHS
APT65GP60B2GAPT65GP60B2GIGBT 600V 100A 833W TMAX PT600V100A250ATO-247-3 VariantRoHS
APT35GA90BD15APT35GA90BD15IGBT 900V 63A 290W TO247 PT900V63A105ATO-247-3RoHS
APT45GP120BGAPT45GP120BGIGBT 1200V 100A 625W TO247 PT1200V100A170ATO-247-3RoHS
APT36GA60BAPT36GA60BIGBT 600V 65A 290W TO-247 PT600V65A109ATO-247-3RoHS
APT43GA90BAPT43GA90BIGBT 900V 78A 337W TO-247 PT900V78A129ATO-247-3RoHS
APT43GA90BD30APT43GA90BD30IGBT 900V 78A 337W TO247 PT900V78A129ATO-247-3RoHS
APT25GP120BDQ1GAPT25GP120BDQ1GIGBT 1200V 69A 417W TO247 PT1200V69A90ATO-247-3RoHS
APT36GA60BD15APT36GA60BD15IGBT 600V 65A 290W TO-247 PT600V65A109ATO-247-3RoHS
APT68GA60BAPT68GA60BIGBT 600V 121A 520W TO-247 PT600V121A202ATO-247-3RoHS
APT80GA60BAPT80GA60BIGBT 600V 143A 625W TO247 PT600V143A240ATO-247-3RoHS
APT64GA90B2D30APT64GA90B2D30IGBT 900V 117A 500W TO-247 PT900V117A193ATO-247-3 VariantRoHS
APT35GP120BGAPT35GP120BGIGBT 1200V 96A 543W TO247 PT1200V96A140ATO-247-3RoHS
APT35GP120B2DQ2GAPT35GP120B2DQ2GIGBT 1200V 96A 543W TMAX PT1200V96A140ATO-247-3 VariantRoHS
APT25GN120SGAPT25GN120SGIGBT 1200V 67A 272W D3PAK Trench Field Stop1200V67A75ATO-268-3, D³Pak (2 Leads + Tab), TO-268AARoHS
APT75GN120LGAPT75GN120LGIGBT 1200V 200A 833W TO264 Trench Field Stop1200V200A225ATO-264-3, TO-264AARoHS
APT100GN60LDQ4GAPT100GN60LDQ4GIGBT 600V 229A 625W TO264 Trench Field Stop600V229A300ATO-264-3, TO-264AARoHS
APT200GN60B2GAPT200GN60B2GIGBT 600V 283A 682W TO247 Trench Field Stop600V283A600ATO-247-3RoHS
APT75GN60LDQ3GAPT75GN60LDQ3GIGBT 600V 155A 536W TO264 Trench Field Stop600V155A225ATO-264-3, TO-264AARoHS
APT100GN120B2GAPT100GN120B2GIGBT 1200V 245A 960W TMAX Trench Field Stop1200V245A300ATO-247-3 VariantRoHS
APT25GN120BGAPT25GN120BGIGBT 1200V 67A 272W TO247 Trench Field Stop1200V67A75ATO-247-3RoHS
APT75GN60BGAPT75GN60BGIGBT 600V 155A 536W TO247 Trench Field Stop600V155A225ATO-247-3RoHS

View in Parametric Search