Print Print this page
 
Adafruit Industries LLC
Standard LCD 16x2 Plus Extras White on Blue Board
Adafruit Industries LLC
Standard LCD 20x4 Plus Extras White on Blue Board
 
Adafruit Industries LLC
USB + Serial Backpack Kit with 16x2 RGB Backlight Negative LCD RGB on Black
  • Images

Standard LCD 20x4 Plus Extras White on Blue Board

198 - Standard LCD 20x4 Plus Extras White on Blue Board Using Standard HD44780 LCDs

Adafruit Industries LLC

Standard HD44780 LCDs are useful for creating standalone projects.

Features
  • 20 characters wide, 4 rows
  • White text on blue background
  • Connection port is 0.1" pitch, single row for easy breadboarding and wiring
  • Single LED backlight with a resistor included, you can power it directly from 5V. If it is too bright for you, it can be dimmed easily with a resistor or PWM and uses much less power than LCD with EL (electroluminescent) backlights
  • Can be fully controlled with only 6 digital lines
  • Built in character set supports English/Japanese text, see the HD44780 datasheet for the full character set
  • Up to 8 extra characters can be created for custom glyphs or 'foreign' language support (like special accents)
  • Comes with necessary contrast potentiometer and strip of header
Specifications
  • Background Color:Blue
  • Character Format:5 x 8 Dots
  • Character Size:4.75mm H x 2.95mm W
  • Display Format:20 x 4
  • Display Mode:Transflective
  • Display Type:STN - Super-Twisted Nematic
  • Dot Size:0.55mm W x 0.55mm H
  • Interface:Parallel, 8-Bit
  • Number of Characters:80.0
  • Operating Temperature:-10°C ~ 60°C
  • Outline L x W x H:97.00mm x 60.00mm x 14.00mm
  • Text Color:White
  • Viewing Area:76.00mm L x 26.00mm W
  • Voltage - Supply:5V
Parts