Print Print this page
 
Trenz Electronic GmbH
TE0714 Series
Trenz Electronic GmbH
TE0715 Series
 
Trenz Electronic GmbH
TE0720 Series

TE0715 Series

Xilinx Zynq, Cortex-A9, DDR3, Flash, GBit Ethernet, 4 x Transceiver

Trenz Electronic GmbH

Trenz Electronic TE0715 are industrial-grade SoC modules integrating a Xilinx Zynq-7000 SoC, a gigabit Ethernet transceiver (physical layer), 1 gigabyte DDR3 SDRAM with 32-Bit width, 32 megabyte Flash memory for configuration and operation, 4 transceivers, a USB ULPI transceiver, and powerful switch-mode power supplies for all onboard voltages. A large number of configurable I/O‘s is provided via rugged high-speed stacking strips. All modules in 4 x 5 cm form factor are mechanically compatible. All this on a tiny footprint, smaller than a credit card, at the most competitive price.

Specifications
  • Connector Type:Samtec LSHM
  • Core Processor:ARM Cortex-A9
  • Flash Size:32MB
  • Module/Board Type:MCU, FPGA
  • RAM Size:1GB
  • Size / Dimension:1.97" x 1.57" (50mm x 40mm)
  • Speed:125MHz ~ 766MHz
Parts

View in Parametric Search

TE0715-04-30-1CTE0715-04-30-1CSOM SOC 7Z030-1SBG485C 1GB DDR3 MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7030)125MHzRoHS
TE0715-04-30-1ITE0715-04-30-1ISOM ZYNQ XC7Z030-1I 1GB DDR3 MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7030)125MHzRoHS
TE0715-04-15-1ITE0715-04-15-1ISOM ZYNQ XC7Z015-1I 1GB DDR3 MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7015)125MHzRoHS
TE0715-04-12S-1CTE0715-04-12S-1CSOM ZYNQ Z-7012S 1GB DDR3L SDRAMMCU, FPGAARM Cortex-A9Zynq-7000 (Z-7012S)766MHzRoHS
TE0715-04-30-1I3TE0715-04-30-1I3XILINX ZYNQ Z-7030 SOC MICROMODUMCU, FPGAARM Cortex-A9Zynq-7000 (Z-7030)125MHzRoHS
TE0715-04-15-1I3TE0715-04-15-1I3SOM SOC 7Z015-1SBG485I 1GB LOPROMCU, FPGAARM Cortex-A9Zynq-7000 (Z-7015)125MHzRoHS
TE0715-04-15-2ITE0715-04-15-2ISOM SOC 7Z015-2CLG485I 1GB DDR3 MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7015)125MHzRoHS

View in Parametric Search

Associated Product
Trenz Electronic GmbH TE0703-05
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Xilinx Inc. Zynq®-7000
Category: Semiconductors, Development Tools-Embedded-System On Chip (SoC)
Samtec Inc. Razor Beam™ LSHM Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Arrays, Edge Type, Mezzanine (Board to Board)
Trenz Electronic GmbH TE0706-02
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Trenz Electronic GmbH 26924
Category: Thermal Products-Thermal - Heat Sinks-Press Fit, Push Pin