EUR | USD
Print Print this page
 
DFRobot
ESP8266 WiFi Bee (Arduino Compatible)
DFRobot
TEL0118-1
 
Dialog Semiconductor GmbH
DA16200MOD-AA Series

TEL0118-1

UART OBLOQ - IoT IoT Module Basic

DFRobot

The OBLOQ IoT module, together with DFRobot's own IoT platform, greatly reduces the usage threshold of the Internet of Things, and OBLOQ can also connect to IoT of Microsoft Azure IoT and other standard MQTT protocols. You can quickly build a set of IoT applications without the complex basic knowledge. OBLOQ is a serial-to-WIFI Internet of Things module based on the ESP8266 designed to receive and send Internet of Things information. The module is compact in size, low in price, and simple in interface, plug and play, and is suitable for a control system of 3.3V~5V.

Datasheets:
Specifications
  • Data Rate:9.6kbps
  • Frequency:2.4GHz
  • Memory Size:4MB Flash, 160kB SRAM
  • Package / Case:Module
  • Protocol:802.11b/g/n
  • RF Family/Standard:WiFi
  • Serial Interfaces:UART
  • Utilized IC / Part:ESP8266
  • Voltage - Supply:3.3V ~ 5V
Parts