Print Print this page
 
Laird Technologies - Thermal Materials
Tflex™ 600 Series
Laird Technologies - Thermal Materials
Tflex™ 700 Series
 
Laird Technologies - Thermal Materials
Tflex™ HD300 Series

Tflex™ 700 Series

Thermal Gap Filler

Laird Technologies - Thermal Materials

Tflex™ 700 is a 5 W/mK soft gap filler thermal interface material with great thermal performance and high compliancy. The soft interface pad conforms to component topography, resulting in little or no stress on the components and mating chassis or parts.

Product Description

Unique silicone and ceramic filler technology allows a combination of high compliancy and high thermal performance. Tflex™ 700 is electrically insulating, it is stable from -45°C thru 200°C and meets UL 94V0 flame rating. Naturally tacky, it requires no additional adhesive coating to inhibit thermal performance.

Features
  • Thermal conductivity 5.0 W/mK
  • Highly compliant
  • Lowest thermal resistance even at low pressure
  • Available in thicknesses from 0.020 inch thru 0.200 inch (0.5mm thru 5.0mm)
  • Naturally tacky for adhesion during assembly and transport
Applications:
  • Cooling components to chassis, frame or other mating components
  • Mass storage devices
  • Heat pipe thermal solutions for notebook computers
  • Automotive engine control
  • Telecommunication hardware
  • LED solid state lighting
  • Power electronics
  • Flat panel displays
  • Audio and video components
  • Computer servers and other IT infrastructure
  • GPS navigation and other portable devices
Specifications
  • Color:Gray
  • Material:Silicone
  • Shape:Square
  • Thermal Conductivity:5.0 W/m-K
  • Type:Gap Filler Pad, Sheet
Parts

View in Parametric Search

A15896-02A15896-02THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15896-04A15896-04THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15996-04A15996-04THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15896-05A15896-05THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15796-27A15796-27THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15896-12A15896-12THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15796-26A15796-26THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15796-28A15796-28THERM PAD 228.6MMX228.6MM GRAY -Gap Filler Pad, SheetSquare228.60mm x 228.60mmRoHS
A15796-24A15796-24THERM PAD 457.2MMX457.2MM GRAY -Gap Filler Pad, SheetSquare457.20mm x 457.20mmRoHS

View in Parametric Search