Print Print this page
 
Marlow Industries, Inc.
LCC
Marlow Industries, Inc.
NL
 
Marlow Industries, Inc.
NL2076 Series
Features
Applications:
  • Night vision sites
  • Wide range temperature calibration for thermal reference sources
  • Imaging systems for space-based instruments
  • High-performance thermal imaging requirements for the defense and aerospace markets
Specifications
  • Current - Max:0.7A ~ 5.4A
  • Operating Temperature:85°C
  • Resistance:400 mOhms ~ 7.42 Ohms
  • Voltage - Max:0.8V ~ 8.6V
Parts

View in Parametric Search

NL1025T-01ACNL1025T-01ACTEM 8.79X10.67X2.16MM 10.97mm x 8.79mm x 2.16mm5.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1025T-03ACNL1025T-03ACTEM 8.79X10.67X2.16MM 10.97mm x 8.79mm x 2.16mm5.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1025T-02ACNL1025T-02ACTEM 8.79X10.67X2.16MM 10.97mm x 8.79mm x 2.16mm5.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1025T-05ACNL1025T-05ACTEM 8.79X10.67X2.16MM 10.97mm x 8.79mm x 2.16mm5.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1015T-01ACNL1015T-01ACTEM 8.79X10.97X2.39MM 10.97mm x 8.79mm x 2.46mm2.6W @ 27°C61°C @ 27°C1ARoHS
NL1023T-01ACNL1023T-01ACTEM 13.16X13.16X2.16MM 13.16mm x 13.16mm x 2.16mm9.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1023T-03ACNL1023T-03ACTEM 13.16X13.16X2.16MM 13.16mm x 13.16mm x 2.16mm9.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1023T-02ACNL1023T-02ACTEM 13.16X13.16X2.16MM 13.16mm x 13.16mm x 2.16mm9.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1023T-04ACNL1023T-04ACTEM 13.16X13.16X2.16MM 13.16mm x 13.16mm x 2.16mm9.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1013T-01ACNL1013T-01ACTEM 1.16X13.16X2.41MM 13.16mm x 13.16mm x 2.41mm4.8W @ 27°C61°C @ 27°C1ARoHS
NL1013T-03ACNL1013T-03ACTEM 1.16X13.16X2.41MM 13.16mm x 13.16mm x 2.41mm4.8W @ 27°C61°C @ 27°C1ARoHS
NL1013T-04ACNL1013T-04ACTEM 1.16X13.16X2.41MM 13.16mm x 13.16mm x 2.41mm4.8W @ 27°C61°C @ 27°C1ARoHS
NL1013T-02ACNL1013T-02ACTEM 1.16X13.16X2.41MM 13.16mm x 13.16mm x 2.41mm4.8W @ 27°C61°C @ 27°C1ARoHS
NL1507-03ACNL1507-03ACTEM14.33X11.28X2.43MM DIA4MM 14.33mm x 11.28mm x 2.43mm5.4W @ 27°C64°C @ 27°C1.8ARoHS
NL3040-01BCNL3040-01BCMULTISTAGE TEM21.72X28.27X10.8MM28.27mm x 21.72mm x 10.80mm5.6W @ 27°C98°C @ 27°C4.5ARoHS
NL4040-04BCNL4040-04BCMULTISTAGE TEM21.72X28.27X14.1MM28.27mm x 21.72mm x 14.10mm2.7W @ 27°C120°C @ 27°C4ARoHS
NL2063T-01ABNL2063T-01ABMULTISTAGE TEM39.64X29.64X5.94MM29.64mm x 29.64mm x 5.94mm13.4W @ 27°C80°C @ 27°C4.6ARoHS
NL2063T-02ABNL2063T-02ABMULTISTAGE TEM39.64X29.64X5.94MM29.64mm x 29.64mm x 5.94mm13.4W @ 27°C80°C @ 27°C4.6ARoHS
NL2063T-03ABNL2063T-03ABMULTISTAGE TEM39.64X29.64X5.94MM29.64mm x 29.64mm x 5.94mm13.4W @ 27°C80°C @ 27°C4.6ARoHS
NL2064T-11ABNL2064T-11ABMULTISTAGE TEM 29.64X29.64X6.1MM29.64mm x 29.64mm x 6.10mm10.4W @ 27°C93°C @ 27°C5.4ARoHS
NL1020T-01ACNL1020T-01ACTEM 3.96X3.96X2.16MM 3.96mm x 3.96mm x 2.16mm0.9W @ 27°C64°C @ 27°C1.8ARoHS
NL1020T-03ACNL1020T-03ACTEM 3.96X3.96X2.16MM 3.96mm x 3.96mm x 2.16mm0.9W @ 27°C64°C @ 27°C1.8ARoHS
NL1020T-02ACNL1020T-02ACTEM 3.96X3.96X2.16MM 3.96mm x 3.96mm x 2.16mm0.9W @ 27°C64°C @ 27°C1.8ARoHS
NL1020T-05ACNL1020T-05ACTEM 3.96X3.96X2.16MM 3.96mm x 3.96mm x 2.16mm0.9W @ 27°C64°C @ 27°C1.8ARoHS
NL1020T-04ACNL1020T-04ACTEM 3.96X3.96X2.16MM 3.96mm x 3.96mm x 2.16mm0.9W @ 27°C64°C @ 27°C1.8ARoHS
NL1010T-01ACNL1010T-01ACTEM 3.96X3.96X2.4MM 3.96mm x 3.96mm x 2.40mm0.5W @ 27°C61°C @ 27°C1ARoHS
NL1010T-03ACNL1010T-03ACTEM 3.96X3.96X2.4MM 3.96mm x 3.96mm x 2.40mm0.5W @ 27°C61°C @ 27°C1ARoHS
NL1010T-02ACNL1010T-02ACTEM 3.96X3.96X2.4MM 3.96mm x 3.96mm x 2.40mm0.5W @ 27°C61°C @ 27°C1ARoHS
NL2022T-01ACNL2022T-01ACMULTISTAGE TEM 3.96X3.96X3.78MM 3.96mm x 3.96mm x 3.78mm0.4W @ 27°C78°C @ 27°C1.4ARoHS
NL2022T-03ACNL2022T-03ACMULTISTAGE TEM 3.96X3.96X3.78MM 3.96mm x 3.96mm x 3.78mm0.4W @ 27°C78°C @ 27°C1.4ARoHS
NL2022T-02ACNL2022T-02ACMULTISTAGE TEM 3.96X3.96X3.78MM 3.96mm x 3.96mm x 3.78mm0.4W @ 27°C78°C @ 27°C1.4ARoHS
NL1021T-01ACNL1021T-01ACTEM 6.6X6.6X2.16MM 6.60mm x 6.60mm x 2.16mm2.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1021T-03ACNL1021T-03ACTEM 6.6X6.6X2.16MM 6.60mm x 6.60mm x 2.16mm2.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1021T-02ACNL1021T-02ACTEM 6.6X6.6X2.16MM 6.60mm x 6.60mm x 2.16mm2.2W @ 27°C64°C @ 27°C1.8ARoHS
NL1011T-01ACNL1011T-01ACTEM 6.6X6.6X2.4MM 6.60mm x 6.60mm x 2.40mm1.0W @ 27°C61°C @ 27°C1ARoHS
NL1011T-03ACNL1011T-03ACTEM 6.6X6.6X2.4MM 6.60mm x 6.60mm x 2.40mm1.0W @ 27°C61°C @ 27°C1ARoHS
NL1011T-02ACNL1011T-02ACTEM 6.6X6.6X2.4MM 6.60mm x 6.60mm x 2.40mm1.0W @ 27°C61°C @ 27°C1ARoHS
NL2021T-03ACNL2021T-03ACMULTISTAGE TEM 6.6X6.6X3.78MM 6.60mm x 6.60mm x 3.78mm0.9W @ 27°C83°C @ 27°C1.4ARoHS
NL2021T-02ACNL2021T-02ACMULTISTAGE TEM 6.6X6.6X3.78MM 6.60mm x 6.60mm x 3.78mm0.9W @ 27°C83°C @ 27°C1.4ARoHS
NL2021T-01ACNL2021T-01ACMULTISTAGE TEM 6.6X6.6X3.78MM 6.60mm x 6.60mm x 3.78mm0.9W @ 27°C83°C @ 27°C1.4ARoHS
NL2011T-01ACNL2011T-01ACMULTISTAGE TEM 6.6X6.6X4.29MM 6.60mm x 6.60mm x 4.29mm0.5W @ 27°C76°C @ 27°C0.7ARoHS
NL3021T-03ACNL3021T-03ACMULTISTAGE TEM 6.6X6.6X5.38MM 6.60mm x 6.60mm x 5.38mm0.3W @ 27°C96°C @ 27°C1.3ARoHS
NL3021T-02ACNL3021T-02ACMULTISTAGE TEM 6.6X6.6X5.38MM 6.60mm x 6.60mm x 5.38mm0.3W @ 27°C96°C @ 27°C1.3ARoHS
NL3021T-01ACNL3021T-01ACMULTISTAGE TEM 6.6X6.6X5.38MM 6.60mm x 6.60mm x 5.38mm0.3W @ 27°C96°C @ 27°C1.3ARoHS
NL3021T-04ACNL3021T-04ACMULTISTAGE TEM 6.6X6.6X5.38MM 6.60mm x 6.60mm x 5.38mm0.3W @ 27°C96°C @ 27°C1.3ARoHS
NL1022T-01ACNL1022T-01ACSINGLE STAGE TEM 8.79mm x 8.79mm x 2.16mm4.0W @ 27°C64°C @ 27°C1.8ARoHS
NL1022T-03ACNL1022T-03ACTEM 8.79X8.79X2.16MM 8.79mm x 8.79mm x 2.16mm4.0W @ 27°C64°C @ 27°C1.8ARoHS
NL1022T-02ACNL1022T-02ACTEM 8.79X8.79X2.16MM 8.79mm x 8.79mm x 2.16mm4.0W @ 27°C64°C @ 27°C1.8ARoHS
NL1022T-04ACNL1022T-04ACTEM 8.79X8.79X2.16MM 8.79mm x 8.79mm x 2.16mm4.0W @ 27°C64°C @ 27°C1.8ARoHS
NL1022T-05ACNL1022T-05ACTEM 8.79X8.79X2.16MM 8.79mm x 8.79mm x 2.16mm4.0W @ 27°C64°C @ 27°C1.8ARoHS
NL1012T-01ACNL1012T-01ACTEM 8.79X8.79X2.41MM 8.79mm x 8.79mm x 2.41mm2.1W @ 27°C61°C @ 27°C1ARoHS
NL1012T-02ACNL1012T-02ACTEM 8.79X8.79X2.41MM 8.79mm x 8.79mm x 2.45mm2.1W @ 27°C61°C @ 27°C1ARoHS
NL1012T-03ACNL1012T-03ACTEM 8.79X8.79X2.41MM 8.79mm x 8.79mm x 2.45mm2.1W @ 27°C61°C @ 27°C1ARoHS
NL1012T-04ACNL1012T-04ACTEM 8.79X8.79X2.41MM 8.79mm x 8.79mm x 2.45mm2.1W @ 27°C61°C @ 27°C1ARoHS
NL3026T-03ACNL3026T-03ACMULTISTAGE TEM 8.79X8.79X5.94MM 8.79mm x 8.79mm x 5.94mm0.6W @ 27°C93°C @ 27°C1.3ARoHS
NL3026T-02ACNL3026T-02ACMULTISTAGE TEM 8.79X8.79X5.94MM 8.79mm x 8.79mm x 5.94mm0.6W @ 27°C93°C @ 27°C1.3ARoHS
NL3026T-01ACNL3026T-01ACMULTISTAGE TEM 8.79X8.79X5.94MM 8.79mm x 8.79mm x 5.94mm0.6W @ 27°C93°C @ 27°C1.3ARoHS
NL2012T-03ACNL2012T-03ACMULTISTAGE TEM 10.97X9.88X3.76MM9.88mm x 10.97mm x 3.78mm2.4W @ 27°C77°C @ 27°C1.2ARoHS
NL2012T-01ACNL2012T-01ACMULTISTAGE TEM 10.97X9.88X3.76MM9.88mm x 10.97mm x 3.84mm2.4W @ 27°C77°C @ 27°C1.2ARoHS
NL2012T-02ACNL2012T-02ACMULTISTAGE TEM 10.97X9.88X3.76MM9.88mm x 10.97mm x 3.84mm2.4W @ 27°C77°C @ 27°C1.2ARoHS

View in Parametric Search