Print Print this page
 
NXP USA Inc.
MC56F84789 Development Board
Spectrum Digital Inc
TMS320F28335 Evaluation Board
 
Texas Instruments
66AK2Gx (K2G) Evaluation Module
  • Images

TMS320F28335 Evaluation Board

761135 eZdsp™ F28335 board with Code Composer Studio DSK tools and power supply

Spectrum Digital Inc

The 761135 is an evaluation board for TMS320F28335.

Product Description

The eZdsp™ F28335 is a stand-alone card--allowing developers to evaluate the TMS320F28335 digital signal controller (DSC) to determine if it meets their application requirements. Furthermore, the module is an excellent platform to develop and run software for the TMS320F28335 processor.

The eZdsp™ F28335 is shipped with a TMS320F28335 DSC. The eZdsp™ F28335 allows full speed verification of F28335 code. Several expansion connectors are provided for any necessary evaluation circuitry not provided on the as shipped configuration.

To simplify code development and shorten debugging time, a C2000 Code Composer Studio™ driver is provided. In addition, an onboard JTAG connector provides interface to emulators, with assembly language and ‘C’ high level language debug.

Features
Hardware Features:
  • TMS320F28335 Digital Signal Controller, in socket, operating at 150 MHz.
  • On chip 32-bit floating point unit
  • 68K bytes on-chip RAM
  • 256K bytes off-chip SRAM memory
  • 512K bytes on-chip Flash Memory
  • On chip 12 bit Analog to Digital (A/D) converter with 16 input channels
  • Multiple Expansion Connections (analog, I/O)
  • On board RS-232 connector with line driver
  • On board CAN 2.0 interface with line driver and connector
  • Onboard embedded USB JTAG controller
  • +5 volt operation with supplied adapter
  • Onboard IEEE 1149.1 JTAG emulation connector
Software Features:
  • eZdsp™ F28335 Code Composer Studio DSK Tools. (Includes ‘C’ compiler, Assembler, Linker, Debugger)
  • Texas Instruments’ F28335 header files and example software
  • Texas Instruments’ Flash APIs to support the F28335
  • Compatible with Windows 2000, XP
  • Compatible with SDFlash programming utility from Spectrum Digital.
Applications:
  • Algorithm Development
  • Debug hardware
  • Debug software
What's Included:
  • eZdsp™ F28335 Board
  • eZdsp™ F28335 Code Composer Studio DSK Tools.
  • USB cable
  • Quick Start Guide
  • Technical Reference Manual
  • +5V Power Supply with 3 line cords.
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), Power Supply
  • Core Processor:C28x
  • Mounting Type:Socket
  • Platform:eZdsp™
  • Type:DSP
  • Utilized IC / Part:TMS320F28335
Parts
Associated Product
Texas Instruments TMS320F28x3x Delfino™
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-C28x