Print Print this page
 
Delta Electronics
Delphi V48SR Series
FDK America, Inc., a member of Fujitsu Group
Tomodachi Series
 
GE Critical Power
BoostLynx™ Series
  • Images

Tomodachi Series

66W, DC to DC Converter, Non-Isolated PoL Module

FDK America, Inc., a member of Fujitsu Group

The Tomodachi Series of non-isolated dc to dc converters deliver exceptional electrical and thermal performance in DOSA based footprints for Point-of-Load converters.

Features
  • High efficiency, no heatsink required
  • Negative and positive ON/OFF logic
  • Tunable Loop™ to optimize dynamic output voltage response
  • DOSA based
  • Small size
Applications :
  • Intermediate bus architecture
  • Telecommunications
  • Data/Voice processing
  • Distributed power architecture
  • Computing
  • Test equipment
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):12A
  • Efficiency:95% ~ 95.4%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Power (Watts):66W
  • Voltage - Input (Max):14.4V
  • Voltage - Input (Min):3V
Parts

View in Parametric Search

FGSD12SR6012NAFGSD12SR6012NADC DC CONVERTER 0.45-5.5V 66W Tape & Reel (TR)Non-Isolated PoL Module, Digital13VModuleRoHS
FGSR12SR6012NAFGSR12SR6012NADC DC CONVERTER 0.6-5.5V 66W Tape & Reel (TR)Non-Isolated PoL Module13V17-SMD ModuleRoHS

View in Parametric Search