Print Print this page
 
Delta Electronics/Cyntec
HS Series
FDK America, Inc., a member of Fujitsu Group
Tomodachi Series
 
Intel
Enpirion® Series
  • Images

Tomodachi Series

110W, DC to DC Converter, Non-Isolated PoL Module

FDK America, Inc., a member of Fujitsu Group

The Tomodachi Series of non-isolated dc to dc converters deliver exceptional electrical and thermal performance in DOSA based footprints for Point-of-Load converters.

Datasheets:
Features
  • High efficiency, no heatsink required
  • Negative and positive ON/OFF logic
  • Tunable Loop™ to optimize dynamic output voltage response
  • DOSA based
  • Small size
Applications :
  • Intermediate bus architecture
  • Telecommunications
  • Data/Voice processing
  • Distributed power architecture
  • Computing
  • Test equipment
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):20A
  • Efficiency:95.2%
  • Features:Remote On/Off, OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Packaging:Tape & Reel (TR)
  • Power (Watts):110W
  • Size / Dimension:0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):14.4V
  • Voltage - Input (Min):3V
  • Voltage - Output 1:0.6 ~ 5.5 V
Parts