Print Print this page
 
Delta Electronics
Delphi E36SR Series
FDK America, Inc., a member of Fujitsu Group
Tomodachi Series
 
Intel
Enpirion® Series
  • Images

Tomodachi Series

80W, DC to DC Converter, Non-Isolated PoL Module

FDK America, Inc., a member of Fujitsu Group

The Tomodachi Series of non-isolated dc to dc converters deliver exceptional electrical and thermal performance in DOSA based footprints for Point-of-Load converters. Operating from a 4.5VDC to 14.4VDC input, these are the power modules of choice for intermediate bus architecture (IBA) and distributed power architecture applications that require high efficiency, tight regulation, and high reliability in elevated temperature environments with low airflow.

Features
  • High efficiency, no heatsink required
  • Negative and positive ON/OFF logic
  • Tunable Loop™ to optimize dynamic output voltage response
  • DOSA based
  • Small size
  • Delivers up to 40 A (80 W)
  • Tunable Loop to optimize dynamic output voltage response
  • Fixed switching frequency with capability of external synchronization
Applications :
  • Intermediate bus architecture
  • Telecommunications
  • Data/Voice processing
  • Distributed power architecture
  • Computing
  • Test equipment
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):40A
  • Efficiency:91.5%
  • Features:Remote On/Off, OCP, OTP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Power (Watts):80W
  • Size / Dimension:1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm)
  • Voltage - Input (Max):14.4V
  • Voltage - Input (Min):4.5V
Parts

View in Parametric Search

FGLD12SR6040NAFGLD12SR6040NADC DC CONVERTER 0.45-2V 80W Tape & Reel (TR)Non-Isolated PoL Module, Digital14.5V19-SMD ModuleRoHS
FGLS12SR6040NAFGLS12SR6040NADC DC CONVERTER 0.6-2V 80W Tape & Reel (TR)Non-Isolated PoL Module14.5VModuleRoHS

View in Parametric Search