Print Print this page
 
Marlow Industries, Inc.
TG
Marlow Industries, Inc.
Triton ICE™ Series
 
Marlow Industries, Inc.
XLT
  • Images

Triton ICE™ Series

Single-Stage Thermoelectric Cooler

Marlow Industries, Inc.

The Triton ICE™ thermoelectric cooling module from Marlow Industries will chill electronics as much as 2°C below current market offerings. Triton ICE™; is designed primarily for the industrial and medical manufacturing sectors but can provide solutions for all market applications that require superb cooling capacity.

Features
  • Thermal performance
  • Low noise
  • High efficiency
Specifications
  • Current - Max:6.5A
  • Delta Tmax @ Th:76°C @ 27°C
  • Operating Temperature:85°C
  • Qmax @ Th:61.0W @ 27°C
  • Resistance:2.1 Ohms
  • Voltage - Max:15.8V
Parts

View in Parametric Search

TR060-6.5-40-03LSTR060-6.5-40-03LSTEM TRITON ICE 40.13X40.13X3.9MM44.70mm x 40.13mm x 3.91mm61.0W @ 27°C76°C @ 27°C6.5ARoHS
TR060-6.5-40-01LSTR060-6.5-40-01LSTEM TRITON ICE 40.13X40.13X3.9MM44.70mm x 40.13mm x 3.91mm61.0W @ 27°C76°C @ 27°C6.5ARoHS
TR060-6.5-40-01LTR060-6.5-40-01LTEM TRITON ICE 40.13X40.13X3.9MM44.70mm x 40.13mm x 3.91mm61.0W @ 27°C76°C @ 27°C6.5ARoHS
TR060-6.5-40-01STR060-6.5-40-01STEM TRITON ICE 40.13X40.13X3.9MM44.70mm x 40.13mm x 4.04mm61.0W @ 27°C76°C @ 27°C6.5ARoHS

View in Parametric Search