Print Print this page
 
American Electrical Inc.
Circuit Breakers
American Electrical Inc.
UTE100E Series
 
American Electrical Inc.
UTS150N Series

UTE100E Series

Panel Mount, Thermal Magnetic Circuit Breakers

American Electrical Inc.

The UTE100E Series are thermal magnetic circuit breakers.

Specifications
  • Actuator Type:Lever
  • Breaker Type:Thermal Magnetic
  • Current Rating (Amps):15A ~ 100A
  • Mounting Type:Panel Mount
  • Number of Poles:3
  • Voltage Rating - AC:600V
  • Voltage Rating - DC:500V
Parts

View in Parametric Search

UTE100E-FTU-80-3P-LL-ULUTE100E-FTU-80-3P-LL-ULCIR BRKR THERM 80A 600VAC/500VDCThermal Magnetic80A600V500VRoHS
UTE100E-FTU-100-3P-LL-ULUTE100E-FTU-100-3P-LL-ULCIR BRK THERM 100A 600VAC/500VDCThermal Magnetic100A600V500VRoHS
UTE100E-FTU-40-3P-LL-ULUTE100E-FTU-40-3P-LL-ULCIR BRKR THERM 40A 600VAC/500VDCThermal Magnetic40A600V500VRoHS
UTE100E-FTU-90-3P-LL-ULUTE100E-FTU-90-3P-LL-ULCIR BRKR THERM 90A 600VAC/500VDCThermal Magnetic90A600V500VRoHS
UTE100E-FTU-20-3P-LL-ULUTE100E-FTU-20-3P-LL-ULCIR BRKR THERM 20A 600VAC/500VDCThermal Magnetic20A600V500VRoHS
UTE100E-FTU-25-3P-LL-ULUTE100E-FTU-25-3P-LL-ULCIR BRKR THERM 25A 600VAC/500VDCThermal Magnetic25A600V500VRoHS
UTE100E-FTU-35-3P-LL-ULUTE100E-FTU-35-3P-LL-ULCIR BRKR THERM 35A 600VAC/500VDCThermal Magnetic35A600V500VRoHS
UTE100E-FTU-45-3P-LL-ULUTE100E-FTU-45-3P-LL-ULCIR BRKR THERM 45A 600VAC/500VDCThermal Magnetic45A600V500VRoHS
UTE100E-FTU-50-3P-LL-ULUTE100E-FTU-50-3P-LL-ULCIR BRKR THERM 50A 600VAC/500VDCThermal Magnetic50A600V500VRoHS
UTE100E-FTU-70-3P-LL-ULUTE100E-FTU-70-3P-LL-ULCIR BRKR THERM 70A 600VAC/500VDCThermal Magnetic70A600V500VRoHS
UTE100E-FTU-15-3P-LL-ULUTE100E-FTU-15-3P-LL-ULCIR BRKR THERM 15A 600VAC/500VDCThermal Magnetic15A600V500VRoHS
UTE100E-FTU-30-3P-LL-ULUTE100E-FTU-30-3P-LL-ULCIR BRKR THERM 30A 600VAC/500VDCThermal Magnetic30A600V500VRoHS
UTE100E-FTU-60-3P-LL-ULUTE100E-FTU-60-3P-LL-ULCIR BRKR THERM 60A 600VAC/500VDCThermal Magnetic60A600V500VRoHS

View in Parametric Search