Print Print this page
 
TE Connectivity AMP Connectors
Micro Relay A Series
TE Connectivity AMP Connectors
V23076 Series
 
TE Connectivity Potter & Brumfield Relays
F4 Series
  • Images

V23076 Series

Automotive Relays, PCB Single Relays, Power Relay K (Open – Sealed)

TE Connectivity AMP Connectors

Automotive relay V23076 series features SPDT (1 Form C), non latching coil type, through hole mounting type, and PC pin terminals.

Features
  • Limiting continuous current 45A
  • Wide voltage range
  • 24VDC coil versions available
  • For high current version refer to Power Relay K-S
Applications
  • ABS control
  • Blower fans
  • Cooling fan
  • Engine control
  • Car alarm
  • Heated front screen
  • Hazard warning signal
  • Main switch/supply relay
  • Sun roof
  • Wiper control
Specifications
  • Coil Current:66mA ~ 133mA
  • Coil Power:1.6W
  • Coil Resistance:90 Ohms ~ 362 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 24VDC
  • Contact Rating (Current):40A ~ 45A
  • Features:Sealed
  • Mounting Type:Through Hole
  • Must Operate Voltage:6.9 VDC ~ 14.1 VDC
  • Must Release Voltage:1.2 VDC ~ 2.4 VDC
  • Operate Time:5ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Release Time:3ms
  • Switching Voltage:12VDC - Nom
  • Termination Style:PC Pin
Parts

View in Parametric Search

1-1393277-41-1393277-4RELAY AUTOMOTIVE SPST 45A 12V Non Latching133mA12VDCSPST-NO (1 Form A)RoHS
1-1393277-71-1393277-7RELAY AUTOMOTIVE SPST 40A 12V Non Latching133mA12VDCSPST-NO (1 Form A)RoHS
1-1393277-81-1393277-8RELAY AUTOMOTIVE SPST 45A 24V Non Latching66.7mA24VDCSPST-NO (1 Form A)RoHS
1393277-91393277-9RELAY AUTOMOTIVE SPDT 40A 24V Non Latching66mA24VDCSPDT (1 Form C)RoHS

View in Parametric Search