Print Print this page
 
STMicroelectronics
VL53L0X
STMicroelectronics
VL53L1X
 
Vishay Semiconductor Opto Division
TFBR4650
  • Images

VL53L1X

Long Distance Ranging Time-of-Flight Sensor Based on ST’s FlightSense™ Technology

STMicroelectronics

The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940-nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance.

Specifications
  • Operating Temperature:-20°C ~ 85°C (TA)
  • Output Type:I²C
  • Sensing Distance:157.480" (4m)
  • Voltage - Supply:2.6V ~ 3.5V
Parts