Print Print this page
 
Littelfuse Inc.
Silicon Carbide Schottky Diode
Microsemi Power Products Group
Zero Recovery Silicon Carbide Schottky Diode
 
ON Semiconductor
Silicon Carbide Schottky Diode
  • Images

Zero Recovery Silicon Carbide Schottky Diode

Silicon Carbide Schottky Diode

Microsemi Power Products Group

Features
  • Zero Recovery Times
  • Low Forward Voltage
  • Low Leakage Current
  • Higher Reliability Systems
  • Minimizes or Eliminates Snubber
Applications
  • Anti-Parallel Diode: Switchmode Power Supply, Inverters
  • Power Factor Correction (PFC)
Specifications
  • Current - Average Rectified (Io):10A (DC) ~ 50A (DC)
  • Current - Reverse Leakage @ Vr:200µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10A ~ 50A
  • Diode Type:Silicon Carbide Schottky
  • Mounting Type:Through Hole
  • Packaging:Tube
  • Reverse Recovery Time (trr):0ns
  • Speed:No Recovery Time > 500mA (Io)
  • Voltage - DC Reverse (Vr) (Max):700V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.5V ~ 1.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1200V
Parts

View in Parametric Search

MSC020SDA120BMSC020SDA120BDIODE SCHOTTKY 1.2KV 43A TO247 Silicon Carbide Schottky1200V43A (DC)1.8VTO-247-2RoHS
MSC010SDA120KMSC010SDA120KDIODE SCHOTTKY 1.2KV 10A TO220-2Silicon Carbide Schottky1200V10A (DC)1.5VTO-220-2RoHS
MSC010SDA120BMSC010SDA120BDIODE SCHOTTKY 1.2KV 10A TO247 Silicon Carbide Schottky1200V10A (DC)1.5VTO-247-2RoHS
MSC030SDA120BMSC030SDA120BDIODE SCHOTTKY 1.2KV 30A TO247 Silicon Carbide Schottky1200V30A (DC)1.5VTO-247-2RoHS
MSC010SDA070KMSC010SDA070KDIODE SCHOTTKY 700V 10A TO220-3 Silicon Carbide Schottky700V10A (DC)1.5VTO-220-3RoHS
MSC030SDA070KMSC030SDA070KDIODE SCHOTTKY 700V 30A TO220-3 Silicon Carbide Schottky700V30A (DC)1.5VTO-220-3RoHS
MSC015SDA120BMSC015SDA120BDIODE SCHOTTKY 1.2KV 15A TO247 Silicon Carbide Schottky1200V15A (DC)1.5VTO-247-2RoHS
MSC050SDA070BMSC050SDA070BDIODE SCHOTTKY 700V 50A TO247 Silicon Carbide Schottky700V50A (DC)1.5VTO-247-2RoHS

View in Parametric Search