Print Print this page
 
Logic
AM3517 Evaluation Board
Logic
Zoom DM3730 Torpedo Evaluation Board SDK-DM3730-30-256512R
 
4D Systems Pty Ltd
Embedded Audio-Sound Module
  • Images

Zoom DM3730 Torpedo Evaluation Board SDK-DM3730-30-256512R

SDK-DM3730-30-256512R Zoom™ DM3730 Torpedo Development Kit

Logic

The SDK-DM3730-30-256512R is an evaluation board for Zoom DM3730 Torpedo.

Product Description

The Zoom DM3730 Torpedo Development Kit is a low-power, high-performance application development kit for evaluating the functionality of Texas Instruments' DaVinci™ DM37x and Sitara™ AM37x processors and Logic PD's System on Module (SOM).

Application development is performed on the product-ready SOMs using the software Board Support Packages (BSPs) included with the kit, enabling you to seamlessly transfer application code and hardware into production. The development kit includes two SOMs: the DM3730 Torpedo SOM and the DM3730 Torpedo + Wireless SOM. Both SOMs utilize the superset DM3730 processor, allowing for easy evaluation of either the DM3730 or AM3703 processor.

The ultra-compact DM3730 Torpedo SOM is an ideal off-the-shelf solution for applications in markets where space is a premium. The DM3730 Torpedo + Wireless SOM integrates the WiLink™ 7.0 wireless solution, providing access to all wireless protocols required in today’s connected world: 802.11a/b/g/n, Bluetooth, and GPS.

To assist with software development, Logic PD includes Wattson™, a power measurement and performance monitoring application. Wattson delivers real-time graphical feedback and data-logging capabilities without the need for external oscilloscopes and meters. The application guides you to the lowest power and highest performance software combination for your product. Wattson runs on Windows and Linux PCs, enabling software development for Windows CE and Linux based products.

Features
Kit Contents:
    • Includes two DM3730 Torpedo SOMs
      • DM3730 Torpedo SOM
        • TI DaVinci DM3730 processor, 1 GHz, 256 MB DDR SDRAM, 512 MB NAND flash
      • DM3730 Torpedo + Wireless SOM
        • TI DaVinci DM3730 processor, 1 GHz, 256 MB DDR SDRAM, 512 MB NAND flash
        • TI WL1283 chipset providing 802.11a/b/g/n, Bluetooth, and GPS connectivity
    • Software and Tools
      • LogicLoader™ (bootloader/monitor)
      • Wattson™ power measurement application
      • Android Board Support Package (BSP)
      • Linux BSP
      • Windows Embedded CE BSP
      • Timesys Linux BSP
    • LCD Panel
      • Development Kit includes a 4.3" WQVGA LCD display with 4-wire touchscreen
    • Display Connectors
      • Integrated LCD, touch, and backlight connector for optional Zoom Display Kits
      • 24-bit HDMI port (video only)
    • Audio
      • Stereo input and output jacks
    • Network/USB/Serial Connectors
      • One RJ45 Ethernet jack connector
      • One USB 2.0 high-speed On-the-Go device port
      • Two USB 2.0 high-speed host ports
      • 115.2kbps RS-232 debug serial port
    • PC Card Expansion
      • Two MMC/SD card slots
    • Camera
      • Parallel camera interface connector
    • Debug Connectors
      • Connectors for JTAG and ETM interfaces
    • Expansion Boards
      • Embedded Trace Macrocell (ETM) adapter board
    • Battery
      • 1100 mAhr, 3.7V Li-Ion battery
    • Cables
      • Null-modem serial cable
      • Two 10-pin-to-DB9 UART adapter cables
      • Ethernet crossover cable
      • Two USB A to mini-B cables
      • 5 volt power supply with universal power adapter
    • Antennas
      • Active GPS antenna and cable adapter
      • Two dual-band dipole antennas
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD, Power Supply, Accessories
  • Core Processor:ARM® Cortex®-A8
  • Mounting Type:Fixed
  • Operating System:Android, Linux, Windows Embedded CE
  • Platform:Zoom™
  • Type:MPU
  • Utilized IC / Part:AM37x, DM37x
Parts
Associated Product
Logic SOMDM3730-20-1780AGIR
Category: Semiconductors, Development Tools-Embedded-Microcontroller, Microprocessor, FPGA Modules
Logic SOMOMAP3530-21-1780AGIR
Category: Semiconductors, Development Tools-Embedded-Microcontroller, Microprocessor, FPGA Modules
Logic LPD-SOM-CLIP1-THPAD
Category: Semiconductors, Development Tools-Programmers, Development Systems-Accessories