LT8335 2 A Boost/SEPIC/Inverting DC/DC Converter

Linear Technology’s DC/DC converters for battery, handheld, and telecom applications

Image of Linear Tech's LT8335 DC/DC ConverterLinear Technology/Analog Devices' LT8335 is a boost, SEPIC, or inverting DC/DC converter consuming as low as 6 μA of quiescent current. This converter is capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as low ripple Burst Mode® operation maintains high efficiency down to very low output currents while keeping the output ripple below 15 mV in a typical application. The internally compensated current mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft-start and frequency foldback functions are included to control inductor current during start-up. The 2 MHz operation combined with the small 8-lead DFN package that has a temperature range of +40°C to +125°C (TJ). The LT8335 is ideal for battery, handheld, and telecom applications.

Image of Linear Tech's LT8335 Schematic
  Image of Linear Tech's LT8335 Efficiency and Power Loss
Features
  • Ultra-low quiescent current and low ripple Burst Mode operation: IQ = 6 μA
  • Positive or negative output voltage programming with a single feedback pin
  • Programmable undervoltage lockout (UVLO)
  • Internal compensation and soft-start
  • Voltage input: 3 V to 25 V
  • Voltage output: 28 V max.
  • Current output: 2 A max.
  • Switching frequency: 2 MHz
  • Temperature operating range: +40°C to +125°C (TJ)
  • Package/case: 8-DFN (3 mm x 2mm)
Applications
   
  • Portable
  • Battery
  • Test and measurement
 
  • Industrial
  • Automotive
  • Telecom

LT8335 DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG BST SEPIC ADJ 2A 8DFNLT8335EDDB#TRMPBFIC REG BST SEPIC ADJ 2A 8DFN0View Details
IC REG BST SEPIC ADJ 2A 8DFNLT8335EDDB#TRPBFIC REG BST SEPIC ADJ 2A 8DFN0View Details
IC REG BST SEPIC ADJ 2A 8DFNLT8335IDDB#TRMPBFIC REG BST SEPIC ADJ 2A 8DFN0View Details
IC REG BST SEPIC ADJ 2A 8DFNLT8335IDDB#TRPBFIC REG BST SEPIC ADJ 2A 8DFN0View Details
Published: 2018-02-06