MAX38902 Low-Dropout Regulators

Maxim’s MAX38902 12 µVRMS, low-noise, low-dropout 500 mA linear regulators

Image of Maxim's MAX38902 Low-Dropout RegulatorsLDO regulators are voltage regulators that operate with a very small voltage difference between the regulated output voltage and the unregulated input voltage. Maxim’s wide range of high-performance LDO linear regulators include:

  • Low-noise, high-PSRR LDOs where signal integrity is critical
  • LDOs that withstand high voltages to protect mission-critical circuitry from transients and reverse polarity
  • Low-power, tiny LDOs for portable applications where preserving space and battery life are important
  • LDOs for digital core supplies where low voltages and high currents dominate

The ICs also include features such as short-circuit protection and reverse-current blocking, ideal for high-performance applications. One of the newest LDO regulators in the family is the MAX38902, a 12 µVRMS, low-noise, low-dropout 500 mA linear regulator available in a 2 mm x 2 mm TDFN package. Ideal for audio systems, communication circuitry, and high-resolution data acquisition systems, the MAX38902 maintains ±1% output accuracy over a wide input voltage range, needing only 100 mV of input-to-output headroom at full load.

MAX38902 Low-Dropout Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC REG LIN POS ADJ 500MA 8TDFNMAX38902AATA+IC REG LIN POS ADJ 500MA 8TDFN4 - ImmediateView Details
EVAL BOARD LDO REG .5A MAX98902MAX38902EVKIT#EVAL BOARD LDO REG .5A MAX989025 - Immediate
14 - Factory Stock
View Details
Published: 2018-01-31