MID-PPTI Push-Pull Transformers for Texas Instruments

Wurth has developed a series of push-pull transformers with Texas Instruments' SN6501HV and SN6505B chipsets

Image of Wurth Electronics Midcom MID-PPTI Push Pull TransformersWurth Electronics introduces a series of push-pull transformers developed in partnership with Texas Instruments. These SMD transformers are available in functional and reinforced insulation type packages and are specifically designed for small form factor, isolated power supplies.

Characteristics Applications
  • Small size
  • Surface mount
  • Low profile
  • Operating temperature: -40°C to +125°C
  • Standards detail: IEC60950-1, EN60950-1/CSA60950-1, and AS/NZS609501.1
  • Standard detail for high voltage series: IEC60664-1, IEC60950-1, and IEC60601-1
  • Functional or reinforced insulation
  • Isolated interface power supply for CAN, RS-484, RS-422, RS-232, SPI, I2C, lower-power LAN
  • Industrial automation
  • Process control
  • Medical equipment

SN6501HV: Push-Pull Driver for Isolated Power Supplies, High Voltage

ImageManufacturer Part NumberDescriptionIntended ChipsetAvailable QuantityView Details
TRANSFORMER SMD750313626TRANSFORMER SMDSN65012245 - ImmediateView Details
TRANSFORMER SMD750313769TRANSFORMER SMDSN65011499 - ImmediateView Details
TRANSFORMER SMD750313638TRANSFORMER SMDSN650110598 - ImmediateView Details
TRANSFORMER SMD750313734TRANSFORMER SMDSN65017115 - ImmediateView Details

SN6505B: Small Form Factor Push-Pull Transformer for Low-Noise Isolated Power Supplies

ImageManufacturer Part NumberDescriptionApplicationsAvailable QuantityView Details
XFRMR FWD P-P DC/DC CONV SMD750315371XFRMR FWD P-P DC/DC CONV SMDForward, Push-Pull Converters4434 - ImmediateView Details
Published: 2017-07-11