SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCMP271-S5TR

DigiKey Part Number
5503-TPCMP271-S5TR-ND - Tape & Reel (TR)
5503-TPCMP271-S5TRCT-ND - Cut Tape (CT)
5503-TPCMP271-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCMP271-S5TR
Description
IC COMPARATOR HS 1 CIR SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
30pA @ 5V
Current - Output (Typ)
120mA @ 5V
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
70dB CMRR, 75dB PSRR
Propagation Delay (Max)
25ns
Hysteresis
10mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39100 €3,91 €
250,35080 €8,77 €
1000,30630 €30,63 €
2500,28504 €71,26 €
5000,27230 €136,15 €
1 0000,26177 €261,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,24041 €721,23 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €