4-SMD, No Lead(1.6x1.2x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPMGDC-33.33333

Digi-Key Part Number
AMPMGDC-33.33333-ND
Manufacturer
Manufacturer Product Number
AMPMGDC-33.33333
Description
MEMS OSC XO 33.3333MHZ CMOS SMD
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.3333 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100