3131xxx TN00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3131xxx TN00x
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3131816 TN001

DigiKey Part Number
3131816TN001-ND
Manufacturer
Manufacturer Product Number
3131816 TN001
Description
CBL 1 COND 18AWG 600V TAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0001,38449 €1 384,49 €
Manufacturers Standard Package
Unit Price without VAT:1,38449 €
Unit Price with VAT:1,71677 €
Alternate Length
CBL 1 COND 18AWG 600V TAN 250'
In-Stock: 0
Unit Price: 256,30150 €
CBL 1 COND 18AWG TAN 100=100FT
In-Stock: 0
Unit Price: