360X20069X | |
---|---|
DigiKey Part Number | 626-1285-ND |
Manufacturer | |
Manufacturer Product Number | 360X20069X |
Description | TOOL INSERT D-SUB STD MACHINED |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts, 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts, 20-28 AWG | |
Specifications | - | |
Compatible Tools | 360X10329X | |
Cable Group | - | |
Base Product Number |