
10129380-906002ALF | |
|---|---|
DigiKey Part Number | 609-10129380-906002ALFTR-ND - Tape & Reel (TR) 609-10129380-906002ALFCT-ND - Cut Tape (CT) 609-10129380-906002ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129380-906002ALF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-906002ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,21440 € | 32,16 € |
| 300 | 0,20420 € | 61,26 € |
| 450 | 0,19842 € | 89,29 € |
| 750 | 0,19139 € | 143,54 € |
| 1 050 | 0,18690 € | 196,25 € |
| 1 500 | 0,18225 € | 273,38 € |
| 3 750 | 0,17083 € | 640,61 € |
| 7 500 | 0,16268 € | 1 220,10 € |
| 15 000 | 0,15491 € | 2 323,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











