cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-2000-S-N-P-4.5V

Digi-Key Part Number
P51-2000-S-N-P-4.5V-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-2000-S-N-P-4.5V
Supplier
Description
SENSOR 2000PSI 1.2-20UNF-2A 4.5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
2000PSI (13789.51kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
-
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Packard, 3 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.20.4000