
MAX4432EUA+ | |
|---|---|
DigiKey Part Number | MAX4432EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4432EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4432EUA+ Models |
Category | Current - Supply 11mA (x2 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 11 µA | Base Product Number |
Voltage - Input Offset 1.25 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4432EUA+ | Analog Devices Inc./Maxim Integrated | 10 | MAX4432EUA+-ND | 4,39000 € | Direct |
| AD8058ARMZ | Analog Devices Inc. | 378 | AD8058ARMZ-ND | 5,48000 € | Similar |
| AD8058ARMZ-REEL | Analog Devices Inc. | 0 | AD8058ARMZ-REELTR-ND | 3,09109 € | Similar |
| AD8058ARMZ-REEL7 | Analog Devices Inc. | 901 | AD8058ARMZ-REEL7CT-ND | 5,48000 € | Similar |
| THS4222DGN | Rochester Electronics, LLC | 10 308 | 2156-THS4222DGN-ND | 5,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34400 € | 33,44 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,44360 € |

