ADXL150EM-3 | |
---|---|
DigiKey Part Number | 2156-ADXL150EM-3-ND |
Manufacturer | |
Manufacturer Product Number | ADXL150EM-3 |
Description | EVAL MODULE FOR ADXL150 3-AXIS |
Customer Reference | |
Detailed Description | ADXL150 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±10g | |
Interface | Analog | |
Sensitivity | 200mV/g | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXL150 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 142,53667 € | 427,61 € |
Unit Price without VAT: | 142,53667 € |
---|---|
Unit Price with VAT: | 171,04400 € |