cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80740

Digi-Key Part Number
80740-ND
Manufacturer
Manufacturer Product Number
80740
Description
1/2DR TRIPLE SQ STUBY BIT SKT 16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Square 16mm 2.17" (55.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
Square
Size
16mm
Drive Size
1/2"
Length
2.17" (55.1mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
111,23000€11,23€
Additional Resources
AttributeDescription
Standard Package1