cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81007F

Digi-Key Part Number
81007F-ND
Manufacturer
Manufacturer Product Number
81007F
Description
RAT W/CUSH GRP 1/4DR
Detailed Description
Handle 6.42" (163.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/4"
Length
6.42" (163.1mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
Additional Resources
AttributeDescription
Standard Package1