cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81043

Digi-Key Part Number
81043-ND
Manufacturer
Manufacturer Product Number
81043
Description
1/4DR UNV STBY TAMP TRX BIT SKT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Torx® T20 1.34" (34.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
T20
Drive Size
1/4"
Length
1.34" (34.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
110,57000€10,57€
Additional Resources
AttributeDescription
Standard Package1